EFP0110GM20-D is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Silicon Labs
In Stock: 90
Unit Price: 1,44000 €
Datasheet
Industrial Automation PMIC 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFP0110GM20-D

DigiKey Part Number
336-EFP0110GM20-D-ND
Manufacturer
Manufacturer Product Number
EFP0110GM20-D
Description
EFP0110 BOOST PMIC
Customer Reference
Detailed Description
Industrial Automation PMIC 20-QFN (3x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Applications
Industrial Automation
Current - Supply
24nA
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,44000 €1,44 €
101,05200 €10,52 €
250,95560 €23,89 €
1000,84980 €84,98 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €