Direct
MFR Recommended

EFP0104GM20-DR | |
|---|---|
DigiKey Part Number | 336-EFP0104GM20-DRTR-ND - Tape & Reel (TR) 336-EFP0104GM20-DRCT-ND - Cut Tape (CT) 336-EFP0104GM20-DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFP0104GM20-DR |
Description | EFP0104 WIRED BUCK PMIC |
Customer Reference | |
Detailed Description | Industrial Automation PMIC 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 5.5V |
Manufacturer Silicon Labs | Operating Temperature -40°C ~ 100°C (TJ) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 20-VFQFN Exposed Pad |
Part Status Discontinued at DigiKey | Supplier Device Package 20-QFN (3x3) |
Applications Industrial Automation | Base Product Number |
Current - Supply 24nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFP0104GM20-ER | Silicon Labs | 0 | 336-EFP0104GM20-ERTR-ND | 0,75913 € | Direct |
| EFP0104GM20-E | Silicon Labs | 1.428 | 336-EFP0104GM20-E-ND | 1,42000 € | MFR Recommended |


