
EFM8UB20F32G-B-QFP48 | |
|---|---|
DigiKey Part Number | EFM8UB20F32G-B-QFP48-ND |
Manufacturer | |
Manufacturer Product Number | EFM8UB20F32G-B-QFP48 |
Description | IC MCU 8BIT 32KB FLASH 48TQFP |
Customer Reference | |
Detailed Description | CIP-51 8051 Universal Bee Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.65V ~ 3.6V |
Part Status Last Time Buy | Data Converters A/D 32x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-TQFP (7x7) |
Connectivity EBI/EMI, I2C, SMBus, SPI, UART/USART, USB | Package / Case 48-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,38000 € | 23,80 € |
| 25 | 2,20720 € | 55,18 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

