
EFM8UB10F16G-C-QFN28R | |
|---|---|
DigiKey Part Number | 336-4855-2-ND - Tape & Reel (TR) 336-4855-1-ND - Cut Tape (CT) 336-4855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8UB10F16G-C-QFN28R |
Description | IC MCU 8BIT 16KB FLASH 28QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Universal Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 20x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-QFN (5x5) | |
Package / Case | 28-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,57100 € | 15,71 € |
| 25 | 1,45640 € | 36,41 € |
| 100 | 1,30340 € | 130,34 € |
| 250 | 1,21880 € | 304,70 € |
| 500 | 1,16398 € | 581,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,09271 € | 1.639,07 € |
| 3.000 | 1,05664 € | 3.169,92 € |
| 4.500 | 1,03838 € | 4.672,71 € |
| 7.500 | 1,01805 € | 7.635,37 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

