
EFM8SB20F32G-B-QFN24R | |
|---|---|
DigiKey Part Number | 336-4471-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM8SB20F32G-B-QFN24R |
Description | IC MCU 8BIT 32KB FLASH 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4.25K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 15x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 24-QFN (4x4) |
Connectivity EBI/EMI, I2C, SMBus, SPI, UART/USART | Package / Case 24-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,09943 € | 1.649,14 € |
| Unit Price without VAT: | 1,09943 € |
|---|---|
| Unit Price with VAT: | 1,30832 € |

