
EFM8SB10F8G-A-CSP16 | |
|---|---|
DigiKey Part Number | EFM8SB10F8G-A-CSP16-ND |
Manufacturer | |
Manufacturer Product Number | EFM8SB10F8G-A-CSP16 |
Description | IC MCU 8BIT 8KB FLASH 16CSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 16-CSP (1.78x1.66) |
Datasheet | Datasheet |
EDA/CAD Models | EFM8SB10F8G-A-CSP16 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Strip | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 9x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 16-CSP (1.78x1.66) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 16-UFBGA, WLCSP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,30200 € | 13,02 € |
| 25 | 1,19800 € | 29,95 € |
| 100 | 1,05860 € | 105,86 € |
| 300 | 0,96773 € | 290,32 € |
| 500 | 0,93170 € | 465,85 € |
| 1.000 | 0,88889 € | 888,89 € |
| 2.500 | 0,84223 € | 2.105,58 € |
| 5.000 | 0,81356 € | 4.067,80 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |


