CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 64KB (64K x 8) FLASH 32-QFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8LB12F64E-C-QFP32

DigiKey Part Number
336-5842-ND
Manufacturer
Manufacturer Product Number
EFM8LB12F64E-C-QFP32
Description
IC MCU 8BIT 64KB FLASH 32QFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 64KB (64K x 8) FLASH 32-QFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
EFM8LB12F64E-C-QFP32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
72MHz
Connectivity
I2C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4.25K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
A/D 20x14b; D/A 4x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFP (7x7)
Package / Case
32-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.587
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,90000 €2,90 €
102,41800 €24,18 €
252,24280 €56,07 €
1002,01390 €201,39 €
2501,89036 €472,59 €
5001,81148 €905,74 €
1.0001,74438 €1.744,38 €
2.5001,67186 €4.179,65 €
5.0001,62765 €8.138,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,90000 €
Unit Price with VAT:3,45100 €