EFM8LB11F32ES0-B-QFN32 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 0
Unit Price: 1,33502 €
Datasheet
CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 32KB (32K x 8) FLASH 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8LB11F32ES0-B-QFN32

DigiKey Part Number
EFM8LB11F32ES0-B-QFN32-ND
Manufacturer
Manufacturer Product Number
EFM8LB11F32ES0-B-QFN32
Description
IC MCU 8BIT 32KB FLASH 32QFN
Customer Reference
Detailed Description
CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 32KB (32K x 8) FLASH 32-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2.25K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 20x14b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
CIP-51 8051
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
72MHz
Supplier Device Package
32-QFN (4x4)
Connectivity
I2C, SMBus, SPI, UART/USART
Package / Case
32-UFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
29
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM8LB11F32ES0-C-QFN32Silicon Labs0EFM8LB11F32ES0-C-QFN32-ND1,33502 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types