EFM8LB11F32ES0-B-QFN24R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 0
Unit Price: 1,24260 €
Datasheet
CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 32KB (32K x 8) FLASH 24-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 32KB (32K x 8) FLASH 24-QFN (3x3)
20-VFQFN Exposed Pad

EFM8LB11F32ES0-B-QFN24R

DigiKey Part Number
336-4853-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFM8LB11F32ES0-B-QFN24R
Description
IC MCU 8BIT 32KB FLASH 24QFN
Customer Reference
Detailed Description
CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 32KB (32K x 8) FLASH 24-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
72MHz
Connectivity
I2C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
20
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
A/D 12x14b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-QFN (3x3)
Package / Case
24-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types