Similar




EFM8LB11F32ES0-B-QFN24 | |
|---|---|
DigiKey Part Number | EFM8LB11F32ES0-B-QFN24-ND |
Manufacturer | |
Manufacturer Product Number | EFM8LB11F32ES0-B-QFN24 |
Description | IC MCU 8BIT 32KB FLASH 24QFN |
Customer Reference | |
Detailed Description | CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 32KB (32K x 8) FLASH 24-QFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.25K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 12x14b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 24-QFN (3x3) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 24-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8LB11F32ES0-C-QFN24 | Silicon Labs | 0 | EFM8LB11F32ES0-C-QFN24-ND | 1,19437 € | Similar |


