Similar



EFM8LB11F16ES0-B-QFN24R | |
|---|---|
DigiKey Part Number | 336-4852-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM8LB11F16ES0-B-QFN24R |
Description | IC MCU 8BIT 16KB FLASH 24QFN |
Customer Reference | |
Detailed Description | CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 16KB (16K x 8) FLASH 24-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 72MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 12x14b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (3x3) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |


