
EFM8BB51F8G-C-QFN20R | |
|---|---|
DigiKey Part Number | 336-EFM8BB51F8G-C-QFN20RTR-ND - Tape & Reel (TR) 336-EFM8BB51F8G-C-QFN20RCT-ND - Cut Tape (CT) 336-EFM8BB51F8G-C-QFN20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8BB51F8G-C-QFN20R |
Description | IC MCU 8BIT 8KB FLASH 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (3x3) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,49680 € | 12,42 € |
| 100 | 0,44330 € | 44,33 € |
| 250 | 0,41172 € | 102,93 € |
| 500 | 0,39042 € | 195,21 € |
| 1.000 | 0,37159 € | 371,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35042 € | 876,05 € |
| 5.000 | 0,33709 € | 1.685,45 € |
| 7.500 | 0,33028 € | 2.477,10 € |
| 12.500 | 0,32264 € | 4.033,00 € |
| 17.500 | 0,31815 € | 5.567,62 € |
| 25.000 | 0,31382 € | 7.845,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

