MFR Recommended

EFM8BB10F4I-A-QFN20R | |
|---|---|
DigiKey Part Number | EFM8BB10F4I-A-QFN20R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM8BB10F4I-A-QFN20R |
Description | IC MCU 8BIT 4KB FLASH 20QFN |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Last Time Buy | Data Converters A/D 15x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 20-QFN (3x3) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 20-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB50F4I-A-QFN16R | Silicon Labs | 0 | 336-EFM8BB50F4I-A-QFN16RTR-ND | 0,31828 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,56281 € | 844,22 € |
| Unit Price without VAT: | 0,56281 € |
|---|---|
| Unit Price with VAT: | 0,66974 € |


