
EFM32ZG222F32-B-QFP48 | |
|---|---|
DigiKey Part Number | 336-6185-ND |
Manufacturer | |
Manufacturer Product Number | EFM32ZG222F32-B-QFP48 |
Description | IC MCU 32BIT 32KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 4x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,89700 € | 28,97 € |
| 25 | 2,68800 € | 67,20 € |
| 100 | 2,41830 € | 241,83 € |
| 250 | 2,27388 € | 568,47 € |
| 500 | 2,18218 € | 1.091,09 € |
| 1.000 | 2,10448 € | 2.104,48 € |
| 2.500 | 2,02080 € | 5.052,00 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |


