
EFM32ZG210F16-B-QFN32 | |
|---|---|
DigiKey Part Number | EFM32ZG210F16-B-QFN32-ND |
Manufacturer | |
Manufacturer Product Number | EFM32ZG210F16-B-QFN32 |
Description | IC MCU 32BIT 16KB FLASH 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 32-QFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Active | Data Converters A/D 4x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 32-QFN (6x6) |
Connectivity EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Package / Case 32-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.450 | 1,97636 € | 4.842,08 € |
| Unit Price without VAT: | 1,97636 € |
|---|---|
| Unit Price with VAT: | 2,35187 € |

