ARM® Cortex®-M4F Wonder Gecko Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32WG995F256-BGA120T

DigiKey Part Number
EFM32WG995F256-BGA120T-ND
Manufacturer
Manufacturer Product Number
EFM32WG995F256-BGA120T
Description
IC MCU 32BIT 256KB FLASH 120BGA
Customer Reference
Detailed Description
ARM® Cortex®-M4F Wonder Gecko Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
EFM32WG995F256-BGA120T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
93
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tray
RAM Size
32K x 8
Part Status
Discontinued at DigiKey
Voltage - Supply (Vcc/Vdd)
1.98V ~ 3.8V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x12b; D/A 2x12b
Core Processor
ARM® Cortex®-M4F
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART, USB
Package / Case
120-VFBGA
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types