
EFM32WG280F256-B-QFP100 | |
---|---|
DigiKey Part Number | 336-EFM32WG280F256-B-QFP100-ND |
Manufacturer | |
Manufacturer Product Number | EFM32WG280F256-B-QFP100 |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Wonder Gecko Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 86 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.85V ~ 3.8V | |
Data Converters | A/D 8x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,33000 € | 10,33 € |
10 | 8,56100 € | 85,61 € |
24 | 8,01083 € | 192,26 € |
90 | 7,33467 € | 660,12 € |
270 | 6,90626 € | 1.864,69 € |
450 | 6,74360 € | 3.034,62 € |
990 | 6,53222 € | 6.466,90 € |
Unit Price without VAT: | 10,33000 € |
---|---|
Unit Price with VAT: | 12,29270 € |