
EFM32PG28B310F1024IM68-A | |
|---|---|
DigiKey Part Number | 336-EFM32PG28B310F1024IM68-A-ND |
Manufacturer | |
Manufacturer Product Number | EFM32PG28B310F1024IM68-A |
Description | PG28 MCU 51 GPIO AI/ML IADC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 Gecko Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | EFM32PG28B310F1024IM68-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Crypto - AES, DMA, I2S, LCD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.8V | |
Data Converters | A/D 16x20b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-QFN (8x8) | |
Package / Case | 68-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,32500 € | 33,25 € |
| 25 | 3,08600 € | 77,15 € |
| 100 | 2,78050 € | 278,05 € |
| 260 | 2,61185 € | 679,08 € |
| 520 | 2,51008 € | 1.305,24 € |
| 1.040 | 2,42411 € | 2.521,07 € |
| 2.600 | 2,33182 € | 6.062,73 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |




