
EFM32PG26B101F512IL136-BR | |
|---|---|
DigiKey Part Number | 336-EFM32PG26B101F512IL136-BRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM32PG26B101F512IL136-BR |
Description | PG26 512K FLASH 128K RAM BGA136 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F Gecko Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 136-BGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33F | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.8V | |
Data Converters | A/D 4x16b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 136-BGA (7x7) | |
Package / Case | 136-VFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,84090 € | 7.102,25 € |
| Unit Price without VAT: | 2,84090 € |
|---|---|
| Unit Price with VAT: | 3,38067 € |

