
EFM32PG23B200F512IM40-C | |
|---|---|
DigiKey Part Number | 336-EFM32PG23B200F512IM40-C-ND |
Manufacturer | |
Manufacturer Product Number | EFM32PG23B200F512IM40-C |
Description | IC MCU 32BIT 512KB FLASH 40QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 Gecko Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | EFM32PG23B200F512IM40-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, IrDA, SmartCard, SMBus, SPI, Temp Sensor, UART/USART | |
Peripherals | Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.8V | |
Data Converters | A/D 16x12/16/20b; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-QFN (5x5) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,32800 € | 23,28 € |
| 25 | 2,15840 € | 53,96 € |
| 100 | 1,93750 € | 193,75 € |
| 250 | 1,81796 € | 454,49 € |
| 500 | 1,74156 € | 870,78 € |
| 2.450 | 1,60754 € | 3.938,47 € |
| 4.900 | 1,56439 € | 7.665,51 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

