ARM® Cortex®-M3 Leopard Gecko Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 Leopard Gecko Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH
64-QFN

EFM32LG840F64-QFN64

DigiKey Part Number
EFM32LG840F64-QFN64-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFM32LG840F64-QFN64
Description
IC MCU 32BIT 64KB FLASH 64QFN
Customer Reference
Detailed Description
ARM® Cortex®-M3 Leopard Gecko Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
56
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tape & Reel (TR)
RAM Size
32K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.98V ~ 3.8V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x12b; D/A 2x12b
Core Processor
ARM® Cortex®-M3
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SmartCard, SPI, UART/USART
Package / Case
64-WFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types