


EFM32LG330F64-QFN64 | |
|---|---|
DigiKey Part Number | EFM32LG330F64-QFN64-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM32LG330F64-QFN64 |
Description | IC MCU 32BIT 64KB FLASH 64QFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Leopard Gecko Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 53 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) | RAM Size 32K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SmartCard, SPI, UART/USART, USB | Package / Case 64-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |






