
EFM32LG232F128-QFP64 | |
|---|---|
DigiKey Part Number | EFM32LG232F128-QFP64-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM32LG232F128-QFP64 |
Description | IC MCU 32BIT 128KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Leopard Gecko Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Base Product Number |






