
EFM32GG232F512G-E-QFP64R | |
|---|---|
DigiKey Part Number | 336-4458-2-ND - Tape & Reel (TR) 336-4458-1-ND - Cut Tape (CT) 336-4458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32GG232F512G-E-QFP64R |
Description | IC MCU 32BIT 512KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Active | Data Converters A/D 8x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity I2C, IrDA, SmartCard, SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,21000 € | 11,21 € |
| 10 | 9,11200 € | 91,12 € |
| 25 | 8,44760 € | 211,19 € |
| 100 | 7,64890 € | 764,89 € |
| 250 | 7,49000 € | 1.872,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,79396 € | 6.793,96 € |
| Unit Price without VAT: | 11,21000 € |
|---|---|
| Unit Price with VAT: | 13,33990 € |

