
EBWT41U | |
|---|---|
DigiKey Part Number | 336-3913-ND |
Manufacturer | |
Manufacturer Product Number | EBWT41U |
Description | RF TXRX MOD BT CHIP + U.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.1 +EDR, Class 1 Transceiver Module Integrated, Chip + U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -96.5dBm |
Mfr | Serial Interfaces SPI, UART, USB |
Packaging Box | Antenna Type Integrated, Chip + U.FL |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 44mA |
RF Family/Standard Bluetooth | Current - Transmitting 85mA ~ 136mA |
Protocol | Mounting Type Surface Mount |
Data Rate 3Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 18dBm | Package / Case Module |

