
DKWF121 | |
|---|---|
DigiKey Part Number | 1446-1007-ND |
Manufacturer | |
Manufacturer Product Number | DKWF121 |
Description | EVAL BOARD WF121 |
Customer Reference | |
Detailed Description | WF121 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer Silicon Labs | Utilized IC / Part WF121 |
Packaging Box | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | Function Transceiver |
Frequency 2.4GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS9116X-DB-EVK1 | Silicon Labs | 16 | 336-RS9116X-DB-EVK1-ND | 91,30000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,45000 € | 186,45 € |
| Unit Price without VAT: | 186,45000 € |
|---|---|
| Unit Price with VAT: | 221,87550 € |

