


CPT112S-A02-GU | |
|---|---|
DigiKey Part Number | 336-3804-ND |
Manufacturer | |
Manufacturer Product Number | CPT112S-A02-GU |
Description | 12 CHANNEL CAPACITIVE TOUCH CONT |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | CPT112S-A02-GU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider | |
Proximity Detection | Yes | |
Number of Inputs | Up to 12 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | 3.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,26600 € | 22,66 € |
| 56 | 1,93161 € | 108,17 € |
| 112 | 1,83750 € | 205,80 € |
| 280 | 1,73864 € | 486,82 € |
| 504 | 1,68758 € | 850,54 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

