
CPT112S-A01-GMR | |
|---|---|
DigiKey Part Number | CPT112S-A01-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPT112S-A01-GMR |
Description | IC CTLR CAP TOUCH 12CH GPIO 20QF |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider | |
Proximity Detection | Yes | |
Number of Inputs | Up to 12 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | 3.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,96399 € | 1.445,99 € |
| 3.000 | 0,93983 € | 2.819,49 € |
| 4.500 | 0,92776 € | 4.174,92 € |
| 7.500 | 0,91439 € | 6.857,93 € |
| Unit Price without VAT: | 0,96399 € |
|---|---|
| Unit Price with VAT: | 1,14715 € |

