
CP2501DK | |
|---|---|
DigiKey Part Number | 336-1988-ND |
Manufacturer | |
Manufacturer Product Number | CP2501DK |
Description | EVAL BOARD FOR CP2501 |
Customer Reference | |
Detailed Description | CP2501 - Touch Screen Controller Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Touch Screen Controller |
Manufacturer Silicon Labs | Embedded Yes, MCU, 8-Bit |
Packaging Box | Utilized IC / Part CP2501 |
Part Status Obsolete | Primary Attributes USB Configurable Parameters such as VID, PID and Strings |
Type Interface | Contents Board(s), Cable(s), Power Supply |

