
CP2403-GMR | |
|---|---|
DigiKey Part Number | CP2403-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP2403-GMR |
Description | IC DRVR 64 SEGMENT 32QFN |
Customer Reference | |
Detailed Description | LCD Driver 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Display Type | LCD | |
Configuration | 64 Segment | |
Interface | I2C, SMBus | |
Digits or Characters | - | |
Current - Supply | 620 µA | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,23908 € | 3.358,62 € |
| 3.000 | 2,19303 € | 6.579,09 € |
| Unit Price without VAT: | 2,23908 € |
|---|---|
| Unit Price with VAT: | 2,66451 € |

