
CP2401-GQ | |
|---|---|
DigiKey Part Number | 336-1860-ND |
Manufacturer | |
Manufacturer Product Number | CP2401-GQ |
Description | IC DRVR 128 SEGMENT 48TQFP |
Customer Reference | |
Detailed Description | LCD Driver 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CP2401-GQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Display Type | LCD | |
Configuration | 128 Segment | |
Interface | I2C, SMBus | |
Digits or Characters | - | |
Current - Supply | 740 µA | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 3,19787 € | 3.997,34 € |
| Unit Price without VAT: | 3,19787 € |
|---|---|
| Unit Price with VAT: | 3,80547 € |

