
CP2400-GQ | |
|---|---|
DigiKey Part Number | 336-1856-ND |
Manufacturer | |
Manufacturer Product Number | CP2400-GQ |
Description | IC DRVR 128 SEGMENT 48TQFP |
Customer Reference | |
Detailed Description | LCD Driver 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CP2400-GQ Models |
Category | Current - Supply 620 µA |
Manufacturer Silicon Labs | Voltage - Supply 1.8V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Display Type LCD | Package / Case 48-TQFP |
Configuration 128 Segment | Supplier Device Package 48-TQFP (7x7) |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 3,42918 € | 4.286,48 € |
| Unit Price without VAT: | 3,42918 € |
|---|---|
| Unit Price with VAT: | 4,08072 € |

