
CP2120-GMR | |
|---|---|
DigiKey Part Number | CP2120-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP2120-GMR |
Description | IC XPNDR 400KHZ I2C SPI 20QFN |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SPI 400 kHz 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SPI | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 100mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |

