CP2104-MINIEK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SparkFun Electronics
In Stock: 346
Unit Price: 16,85000 €
Datasheet

Similar


SparkFun Electronics
In Stock: 179
Unit Price: 16,32000 €
Datasheet
CP2104-MINIEK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2104-MINIEK

DigiKey Part Number
336-2613-ND
Manufacturer
Manufacturer Product Number
CP2104-MINIEK
Description
BRIDGE USB 2.0 24QFN
Customer Reference
Detailed Description
Bridge, USB to UART USB 2.0 UART Interface 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
CP2104-MINIEK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Obsolete
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
1.8V, 3V ~ 3.6V
Current - Supply
17 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes