
CAN-OBD-RD | |
|---|---|
DigiKey Part Number | 336-1559-ND |
Manufacturer | |
Manufacturer Product Number | CAN-OBD-RD |
Description | EVAL BOARD FOR C8051F502 |
Customer Reference | |
Detailed Description | C8051F502 - CANbus OBD Reader Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | CANbus OBD Reader | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | C8051F502 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |



