Similar

C8051T320-GQR | |
|---|---|
DigiKey Part Number | C8051T320-GQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C8051T320-GQR |
Description | IC MCU 8BIT 16KB OTP 32LQFP |
Customer Reference | |
Detailed Description | 8051 C8051T32x Microcontroller IC 8-Bit 48 MIPS 16KB (16K x 8) OTP 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 1.25K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.25V |
Part Status Not For New Designs | Data Converters A/D 21x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48 MIPS | Supplier Device Package 32-LQFP (7x7) |
Connectivity I2C, SPI, UART/USART, USB | Package / Case 32-LQFP |
Peripherals POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM32F103C4T6A | STMicroelectronics | 304 | 497-8316-ND | 4,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,43974 € | 719,87 € |
| Unit Price without VAT: | 1,43974 € |
|---|---|
| Unit Price with VAT: | 1,71329 € |


