C8051T320-GQ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 304
Unit Price: 4,78000 €
Datasheet
8051 C8051T32x Microcontroller IC 8-Bit 48 MIPS 16KB (16K x 8) OTP 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051T320-GQ

DigiKey Part Number
336-2033-ND
Manufacturer
Manufacturer Product Number
C8051T320-GQ
Description
IC MCU 8BIT 16KB OTP 32LQFP
Customer Reference
Detailed Description
8051 C8051T32x Microcontroller IC 8-Bit 48 MIPS 16KB (16K x 8) OTP 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
OTP
Series
RAM Size
1.25K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.25V
Part Status
Not For New Designs
Data Converters
A/D 21x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
48 MIPS
Supplier Device Package
32-LQFP (7x7)
Connectivity
I2C, SPI, UART/USART, USB
Package / Case
32-LQFP
Peripherals
POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STM32F103C4T6ASTMicroelectronics304497-8316-ND4,78000 €Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2501,43972 €359,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,43972 €
Unit Price with VAT:1,71327 €