CIP-51 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CIP-51 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 20-QFN (3x3)

C8051F991-GM

DigiKey Part Number
336-1942-5-ND
Manufacturer
Manufacturer Product Number
C8051F991-GM
Description
IC MCU 8BIT 8KB FLASH 20QFN
Customer Reference
Detailed Description
CIP-51 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 20-QFN (3x3)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
16
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
512 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
CIP-51 8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
20-QFN (3x3)
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Package / Case
20-UFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, Cap Sense, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types