CIP-51 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CIP-51 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 24-QSOP

C8051F988-GU

DigiKey Part Number
336-1956-5-ND
Manufacturer
Manufacturer Product Number
C8051F988-GU
Description
IC MCU 8BIT 4KB FLASH 24QSOP
Customer Reference
Detailed Description
CIP-51 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 24-QSOP
EDA/CAD Models
C8051F988-GU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 10x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
CIP-51 8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
24-QSOP
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Package / Case
24-SSOP (0.154", 3.90mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
17
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types