

C8051F985-GM | |
|---|---|
DigiKey Part Number | 336-1951-5-ND |
Manufacturer | |
Manufacturer Product Number | C8051F985-GM |
Description | IC MCU 8BIT 2KB FLASH 20QFN |
Customer Reference | |
Detailed Description | CIP-51 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) FLASH 20-QFN (3x3) |
Category | Number of I/O 16 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 512 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 20-QFN (3x3) |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 20-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |

