
C8051F985-C-GMR | |
|---|---|
DigiKey Part Number | 336-4392-2-ND - Tape & Reel (TR) 336-4392-1-ND - Cut Tape (CT) 336-4392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F985-C-GMR |
Description | IC MCU 8BIT 2KB FLASH 20QFN |
Customer Reference | |
Detailed Description | CIP-51 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) FLASH 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (3x3) | |
Package / Case | 20-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,12575 € | 1.688,62 € |
| 3.000 | 1,04811 € | 3.144,33 € |
| 7.500 | 1,00929 € | 7.569,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 1,97400 € | 19,74 € |
| 25 | 1,68320 € | 42,08 € |
| 100 | 1,35510 € | 135,51 € |
| 250 | 1,19396 € | 298,49 € |
| 500 | 1,09484 € | 547,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 2,05700 € | 20,57 € |
| 25 | 1,94080 € | 48,52 € |
| 100 | 1,65370 € | 165,37 € |
| 250 | 1,55276 € | 388,19 € |
| 500 | 1,35866 € | 679,33 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |


