24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F975-A-GM

DigiKey Part Number
336-3007-5-ND
Manufacturer
Manufacturer Product Number
C8051F975-A-GM
Description
IC MCU 8BIT 16KB FLASH 24QFN
Customer Reference
Detailed Description
CIP-51™ C8051F9xx Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
CIP-51™
Core Size
8-Bit
Speed
25MHz
Connectivity
I2C/SMBus, I2C Slave, SPI, UART/USART
Peripherals
CapSense, DMA, POR, PWM, WDT
Number of I/O
19
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 19x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-QFN (4x4)
Package / Case
24-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.135
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,28000 €4,28 €
103,84100 €38,41 €
913,14703 €286,38 €
2732,98560 €815,07 €
5462,67894 €1.462,70 €
1.0012,25936 €2.261,62 €
2.5482,14639 €5.469,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,28000 €
Unit Price with VAT:5,09320 €