C8051F973-A-GM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 0
Unit Price: 2,22271 €
Datasheet
C8051F970-A-GM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F973-A-GM

DigiKey Part Number
336-3005-5-ND
Manufacturer
Manufacturer Product Number
C8051F973-A-GM
Description
IC MCU 8BIT 16KB FLASH 48QFN
Customer Reference
Detailed Description
CIP-51™ C8051F9xx Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 48-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
CIP-51™
Core Size
8-Bit
Speed
25MHz
Connectivity
I2C/SMBus, I2C Slave, SPI, UART/USART
Peripherals
CapSense, DMA, POR, PWM, WDT
Number of I/O
43
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 43x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-QFN (6x6)
Package / Case
48-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types