
C8051F972-A-GM | |
|---|---|
DigiKey Part Number | 336-3004-5-ND |
Manufacturer | |
Manufacturer Product Number | C8051F972-A-GM |
Description | IC MCU 8BIT 32KB FLASH 24QFN |
Customer Reference | |
Detailed Description | CIP-51™ C8051F9xx Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51™ | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | I2C/SMBus, I2C Slave, SPI, UART/USART | |
Peripherals | CapSense, DMA, POR, PWM, WDT | |
Number of I/O | 19 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 19x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 $ | 4,69 $ |
| 10 | 3,90000 $ | 39,00 $ |
| 91 | 3,28418 $ | 298,86 $ |
| 182 | 3,13407 $ | 570,40 $ |
| 273 | 3,05597 $ | 834,28 $ |
| 546 | 2,93822 $ | 1.604,27 $ |
| Unit Price without VAT: | 4,69000 $ |
|---|---|
| Unit Price with VAT: | 5,58110 $ |


