C8051F971-A-GM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 843
Unit Price: 3,19000 €
Datasheet
32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F971-A-GM

DigiKey Part Number
336-3003-5-ND
Manufacturer
Manufacturer Product Number
C8051F971-A-GM
Description
IC MCU 8BIT 32KB FLASH 32QFN
Customer Reference
Detailed Description
CIP-51™ C8051F9xx Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
C8051F971-A-GM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
CIP-51™
Core Size
8-Bit
Speed
25MHz
Connectivity
I2C/SMBus, I2C Slave, SPI, UART/USART
Peripherals
CapSense, DMA, POR, PWM, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 28x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types