
C8051F962-B-GQ | |
|---|---|
DigiKey Part Number | C8051F962-B-GQ-ND |
Manufacturer | |
Manufacturer Product Number | C8051F962-B-GQ |
Description | IC MCU 8BIT 128KB FLASH 80TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 128KB (128K x 8) FLASH 80-TQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.8V |
Part Status Obsolete | Data Converters A/D 16x10b/12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 80-TQFP (12x12) |
Connectivity I2C, SPI, UART/USART | Package / Case 80-TQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 57 |


