
C8051F912-D-GMR | |
|---|---|
DigiKey Part Number | 336-4823-2-ND - Tape & Reel (TR) 336-4823-1-ND - Cut Tape (CT) 336-4823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F912-D-GMR |
Description | IC MCU 8BIT 16KB FLASH 24QFN |
Customer Reference | |
Detailed Description | 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 3.6V | |
Data Converters | A/D 15x10/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,56900 € | 25,69 € |
| 25 | 2,38280 € | 59,57 € |
| 100 | 2,14090 € | 214,09 € |
| 250 | 2,01064 € | 502,66 € |
| 500 | 1,92772 € | 963,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,82131 € | 2.731,97 € |
| 3.000 | 1,76809 € | 5.304,27 € |
| 4.500 | 1,74130 € | 7.835,85 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |



