Similar

C8051F824-GS | |
|---|---|
DigiKey Part Number | 336-1804-5-ND |
Manufacturer | |
Manufacturer Product Number | C8051F824-GS |
Description | IC MCU 8BIT 8KB FLASH 16SOIC |
Customer Reference | |
Detailed Description | 8051 C8051F82x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | C8051F824-GS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 12x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 16-SOIC |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Peripherals Cap Sense, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATTINY87-SU | Microchip Technology | 283 | ATTINY87-SU-ND | 1,78000 € | Similar |



