8051 C8051F81x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F813-GU

DigiKey Part Number
336-1787-5-ND
Manufacturer
Manufacturer Product Number
C8051F813-GU
Description
IC MCU 8BIT 8KB FLASH 24QSOP
Customer Reference
Detailed Description
8051 C8051F81x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
C8051F813-GU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 16x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
24-QSOP
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Package / Case
24-SSOP (0.154", 3.90mm Width)
Peripherals
Cap Sense, POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
17
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types