8051 C8051F81x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F810-GSR

DigiKey Part Number
C8051F810-GSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C8051F810-GSR
Description
IC MCU 8BIT 16KB FLASH 16SOIC
Customer Reference
Detailed Description
8051 C8051F81x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
13
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tape & Reel (TR)
RAM Size
512 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
16-SOIC
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Package / Case
16-SOIC (0.154", 3.90mm Width)
Peripherals
Cap Sense, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types